RS PRO HSS Cone Cutter 3mm x 14mm

RS Stock No.: 221-591Brand: RS PRO
brand-logo
View all in Specialist Drill Bits

Technical documents

Specifications

Brand

RS Pro

Drill Bit Type

Cone Cutter

Maximum Drilling Thickness

2mm

Material

HSS

Minimum Head Size

3mm

Maximum Head Size

14mm

Country of Origin

China

Product details

Standard HSS Cone Cutter

High Speed Steel tapered cone cutter for power tool use for drilling clean holes in plastic, PC boards, alloys and sheet metal up to 2mm thick.

Shank length 22mm
No pilot hole required

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO HSS Cone Cutter 3mm x 14mm

P.O.A.

RS PRO HSS Cone Cutter 3mm x 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Drill Bit Type

Cone Cutter

Maximum Drilling Thickness

2mm

Material

HSS

Minimum Head Size

3mm

Maximum Head Size

14mm

Country of Origin

China

Product details

Standard HSS Cone Cutter

High Speed Steel tapered cone cutter for power tool use for drilling clean holes in plastic, PC boards, alloys and sheet metal up to 2mm thick.

Shank length 22mm
No pilot hole required

You may be interested in