Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO HSS double ended centre drill, 1.2mm Diameter, 45mm Overall

RS Stock No.: 408-7900Brand: RS PRODistrelec Article No.: 30419352
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

double ended centre drill

Diameter

1.2mm

Overall Length

45mm

Distrelec Product Id

30419352

Country of Origin

China

Product details

RS Individual Centre Drills

Stock information temporarily unavailable.

P.O.A.

RS PRO HSS double ended centre drill, 1.2mm Diameter, 45mm Overall

P.O.A.

RS PRO HSS double ended centre drill, 1.2mm Diameter, 45mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

double ended centre drill

Diameter

1.2mm

Overall Length

45mm

Distrelec Product Id

30419352

Country of Origin

China

Product details

RS Individual Centre Drills