RS PRO HSS Drill Bit, 12mm Head, 3 Flute(s), 1 Piece(s)

Technical documents
Specifications
Brand
RS ProHead Diameter
12mm
Drill Bit Type
Countersink
Number Of Flutes
3
Material
HSS
Overall Length
120 mm
Number of Pieces
1
Country of Origin
China
Product details
RS PRO HSS Three Flutes Hand Countersink
RS PRO convenient three flute high speed steel (HSS) hand tool for deburring holes in metal, wood and plastic. These are great hand tools for any tool box and can be used for a wide range of applications.
Options include:
456-898 - 12 mm x 120 mm length
456-905 - 25 mm x 145 mm length
Features and Benefits:
High speed steel panel hole countersink tool with red/black injection grip
Three-flutes with inclined angle of 90º
Made from HSS – this type of steel can withstand increases in temperature without losing its temper (hardness), allowing the steel to cut faster than high carbon steel
Simple hand tool - easy to use
Typical Applications:
Countersink hand tool with red/black injection grip used for deburring holes in metal, wood and plastic. These HSS hand countersinks are ideal for any tool kit and offers a cost-effective solution with high performance and durability.
FAQs
When should you countersink?
Countersinking is done to ensure that flat head screws sit flush to the work piece. A countersink produces a conical hole matching the angle of the screw so that when the screw is fully engaged the head will sit flush or slightly below the surface. If you do not countersink the hole first, the screw may tear the fibres of the material leaving you with a rough work surface.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHead Diameter
12mm
Drill Bit Type
Countersink
Number Of Flutes
3
Material
HSS
Overall Length
120 mm
Number of Pieces
1
Country of Origin
China
Product details
RS PRO HSS Three Flutes Hand Countersink
RS PRO convenient three flute high speed steel (HSS) hand tool for deburring holes in metal, wood and plastic. These are great hand tools for any tool box and can be used for a wide range of applications.
Options include:
456-898 - 12 mm x 120 mm length
456-905 - 25 mm x 145 mm length
Features and Benefits:
High speed steel panel hole countersink tool with red/black injection grip
Three-flutes with inclined angle of 90º
Made from HSS – this type of steel can withstand increases in temperature without losing its temper (hardness), allowing the steel to cut faster than high carbon steel
Simple hand tool - easy to use
Typical Applications:
Countersink hand tool with red/black injection grip used for deburring holes in metal, wood and plastic. These HSS hand countersinks are ideal for any tool kit and offers a cost-effective solution with high performance and durability.
FAQs
When should you countersink?
Countersinking is done to ensure that flat head screws sit flush to the work piece. A countersink produces a conical hole matching the angle of the screw so that when the screw is fully engaged the head will sit flush or slightly below the surface. If you do not countersink the hole first, the screw may tear the fibres of the material leaving you with a rough work surface.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.