RS PRO HSS Drill Bit, 8.3mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 673-8701Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHead Diameter
8.3mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
50 mm
Number of Pieces
1
Shank Diameter
6 mm
Shank Length
38mm
Country of Origin
China
Product details
Three-flute Countersink
90° flutes suitable for use on ferrous and non ferrous material
Stock information temporarily unavailable.
P.O.A.
RS PRO HSS Drill Bit, 8.3mm Head, 3 Flute(s), 90°, 1 Piece(s)
1
P.O.A.
RS PRO HSS Drill Bit, 8.3mm Head, 3 Flute(s), 90°, 1 Piece(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHead Diameter
8.3mm
Drill Bit Type
Countersink
Countersink Angle
90°
Number Of Flutes
3
Material
HSS
Overall Length
50 mm
Number of Pieces
1
Shank Diameter
6 mm
Shank Length
38mm
Country of Origin
China
Product details
Three-flute Countersink
90° flutes suitable for use on ferrous and non ferrous material