RS PRO HSS Step Drill Bit 8mm x 20mm
RS Stock No.: 423-866Brand: RS PRO

Technical documents
Specifications
Brand
RS ProDrill Bit Type
Step Drill Bit
Number of Steps
7
Material
HSS
Minimum Head Size
8mm
Maximum Head Size
20mm
Stock information temporarily unavailable.
P.O.A.
RS PRO HSS Step Drill Bit 8mm x 20mm
1
P.O.A.
RS PRO HSS Step Drill Bit 8mm x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDrill Bit Type
Step Drill Bit
Number of Steps
7
Material
HSS
Minimum Head Size
8mm
Maximum Head Size
20mm