Technical documents
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
1.5mm
Overall Length
40mm
Number of Pieces
10
Country of Origin
China
Product details
Metric Jobber Drills Quick Spiral Aluminium
Jobber length drills
Made to BS328; DIN330; ISO235 standards
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 1.5mm Diameter, 40 mm OverallBrand: Dormer
P.O.A.1 Box of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO HSS Twist Drill Bit, 1.5mm Diameter, 40mm Overall
1
P.O.A.
RS PRO HSS Twist Drill Bit, 1.5mm Diameter, 40mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 1.5mm Diameter, 40 mm OverallBrand: Dormer
P.O.A.1 Box of 10 (ex VAT)
Technical documents
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
1.5mm
Overall Length
40mm
Number of Pieces
10
Country of Origin
China
Product details
Metric Jobber Drills Quick Spiral Aluminium
Jobber length drills
Made to BS328; DIN330; ISO235 standards
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 1.5mm Diameter, 40 mm OverallBrand: Dormer
P.O.A.1 Box of 10 (ex VAT)