Technical documents
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
2mm
Overall Length
48mm
Number of Pieces
10
Distrelec Product Id
30414205
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
RS PRO HSS Twist Drill Bit, 2mm Diameter, 48mm Overall
1
P.O.A.
RS PRO HSS Twist Drill Bit, 2mm Diameter, 48mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
2mm
Overall Length
48mm
Number of Pieces
10
Distrelec Product Id
30414205
Country of Origin
Korea, Republic Of