RS PRO HSS Twist Drill Bit, 3.3mm Diameter, 49mm Overall

RS Stock No.: 214-903Brand: RS PROIMPA: 630131
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

49mm

Number of Pieces

10

Country of Origin

China

Product details

HSS Stub Drills

Made to DIN 1897; BS 328; ISO 235
For use with sheet metal and thin section work

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO HSS Twist Drill Bit, 3.3mm Diameter, 49mm Overall

P.O.A.

RS PRO HSS Twist Drill Bit, 3.3mm Diameter, 49mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

49mm

Number of Pieces

10

Country of Origin

China

Product details

HSS Stub Drills

Made to DIN 1897; BS 328; ISO 235
For use with sheet metal and thin section work

You may be interested in