RS PRO HSS Twist Drill Bit, 3.3mm Diameter, 65mm Overall

RS Stock No.: 212-957Brand: RS PROIMPA: 630131
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

65mm

Number of Pieces

10

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO HSS Twist Drill Bit, 3.3mm Diameter, 65mm Overall

P.O.A.

RS PRO HSS Twist Drill Bit, 3.3mm Diameter, 65mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

3.3mm

Overall Length

65mm

Number of Pieces

10

Country of Origin

China