Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO HSS Twist Drill Bit, 4.2mm Diameter, 75mm Overall

RS Stock No.: 213-051Brand: RS PROIMPA: 630140
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

4.2mm

Overall Length

75mm

Number of Pieces

10

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO HSS Twist Drill Bit, 4.2mm Diameter, 75mm Overall

P.O.A.

RS PRO HSS Twist Drill Bit, 4.2mm Diameter, 75mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

4.2mm

Overall Length

75mm

Number of Pieces

10

Country of Origin

China