RS PRO HSS Twist Drill Bit, 8.5mm Diameter, mm Overall

RS Stock No.: 217-306Brand: RS PROIMPA: 630183
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

8.5mm

Overall Length

mm

Number of Pieces

10

Country of Origin

China

Product details

Metric Jobber Drills Quick Spiral Aluminium

Jobber length drills
Made to BS328; DIN330; ISO235 standards

Stock information temporarily unavailable.

P.O.A.

RS PRO HSS Twist Drill Bit, 8.5mm Diameter, mm Overall

P.O.A.

RS PRO HSS Twist Drill Bit, 8.5mm Diameter, mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

8.5mm

Overall Length

mm

Number of Pieces

10

Country of Origin

China

Product details

Metric Jobber Drills Quick Spiral Aluminium

Jobber length drills
Made to BS328; DIN330; ISO235 standards