RS PRO Humidity Indicating Desiccator, Humidity Indicator Plug, 10g

RS Stock No.: 838-726Brand: RS PRODistrelec Article No.: 30403156
brand-logo
View all in Silica Gel & Desiccators

Technical documents

Specifications

Brand

RS Pro

Desiccant Type

Humidity Indicator Plug

Desiccant Mass

10g

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90 °C

Distrelec Product Id

30403156

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Humidity Indicating Desiccator, Humidity Indicator Plug, 10g

P.O.A.

RS PRO Humidity Indicating Desiccator, Humidity Indicator Plug, 10g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Desiccant Type

Humidity Indicator Plug

Desiccant Mass

10g

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90 °C

Distrelec Product Id

30403156

Country of Origin

United Kingdom

You may be interested in