RS PRO Hybrid Power & Signal Connector, 4 + 2 Contacts, Cable Mount, C2 Connector, Plug, Male, IP67

RS Stock No.: 179-7932Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4 + 2

Mounting Type

Cable Mount

Connector Size

C2

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

5A + 10A

Body Orientation

Straight

Series

Hybrid Series

Voltage Rating

300 V

Mating Type

Threaded

Housing Material

Thermoplastic

Pole Format

4P + 2P

Contact Plating

Gold

Contact Material

Copper

Maximum Operating Temperature

+85°C

Outer Diameter

5-6mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Hybrid Power & Signal Connector, 4 + 2 Contacts, Cable Mount, C2 Connector, Plug, Male, IP67

P.O.A.

RS PRO Hybrid Power & Signal Connector, 4 + 2 Contacts, Cable Mount, C2 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4 + 2

Mounting Type

Cable Mount

Connector Size

C2

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

5A + 10A

Body Orientation

Straight

Series

Hybrid Series

Voltage Rating

300 V

Mating Type

Threaded

Housing Material

Thermoplastic

Pole Format

4P + 2P

Contact Plating

Gold

Contact Material

Copper

Maximum Operating Temperature

+85°C

Outer Diameter

5-6mm

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China