Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Hybrid Stepper Motor, 2.56 V, 1.8°, 85.85 x 85.85mm Frame, 12.7mm Shaft

RS Stock No.: 180-5295Brand: RS PRO
brand-logo
View all in Stepper Motors

Technical documents

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

4

Supply Voltage

2.56 V

Frame Size

85.85 x 85.85mm

Shaft Diameter

12.7mm

Current Rating

5.5 A

Shaft Length

30.23mm

Depth

96mm

Resistance Per Phase

0.46Ω

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Hybrid Stepper Motor, 2.56 V, 1.8°, 85.85 x 85.85mm Frame, 12.7mm Shaft

P.O.A.

RS PRO Hybrid Stepper Motor, 2.56 V, 1.8°, 85.85 x 85.85mm Frame, 12.7mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

4

Supply Voltage

2.56 V

Frame Size

85.85 x 85.85mm

Shaft Diameter

12.7mm

Current Rating

5.5 A

Shaft Length

30.23mm

Depth

96mm

Resistance Per Phase

0.46Ω

Country of Origin

China