Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Hybrid Stepper Motor, 2.6 (Unipolar) nm, 3.4 (Parallel) nm, 3.4 (Series) nm Torque, 1.65 V, 2.39 V, 3.42 V,

RS Stock No.: 180-5293Brand: RS PRO
brand-logo
View all in Stepper Motors

Technical documents

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

2.6 (Unipolar) nm, 3.4 (Parallel) nm, 3.4 (Series) nm

Number Of Wires

8

Supply Voltage

1.65 V, 2.39 V, 3.42 V

Frame Size

85.85 x 85.85mm

Shaft Diameter

12mm

Current Rating

3 A, 4.2 A, 5.9 A

Winding Arrangement

Parallel, Series, Unipolar

Shaft Length

30.23mm

Depth

65mm

Resistance Per Phase

0.28 (Parallel) Ω, 0.57 (Unipolar) Ω, 1.14 (Series) Ω

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Hybrid Stepper Motor, 2.6 (Unipolar) nm, 3.4 (Parallel) nm, 3.4 (Series) nm Torque, 1.65 V, 2.39 V, 3.42 V,

P.O.A.

RS PRO Hybrid Stepper Motor, 2.6 (Unipolar) nm, 3.4 (Parallel) nm, 3.4 (Series) nm Torque, 1.65 V, 2.39 V, 3.42 V,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Holding Torque

2.6 (Unipolar) nm, 3.4 (Parallel) nm, 3.4 (Series) nm

Number Of Wires

8

Supply Voltage

1.65 V, 2.39 V, 3.42 V

Frame Size

85.85 x 85.85mm

Shaft Diameter

12mm

Current Rating

3 A, 4.2 A, 5.9 A

Winding Arrangement

Parallel, Series, Unipolar

Shaft Length

30.23mm

Depth

65mm

Resistance Per Phase

0.28 (Parallel) Ω, 0.57 (Unipolar) Ω, 1.14 (Series) Ω

Country of Origin

China