RS PRO I/O Extension Module for Use with RS PRO Logic Modules, 110 → 240 V ac Supply, Digital, Relay Output,

Technical documents
Specifications
Brand
RS ProNumber of Inputs
8
Output Type
Digital, Relay
For Use With
RS Pro Logic Modules
Supply Voltage
110 → 240 V ac
Input Type
Digital
Number of Outputs
4
Network Type
ModBus
Length
90mm
Width
72mm
Dimensions
72 x 90 x 65 mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Programming
Number of Communication Ports
1
Output Current
8 A
Standards Met
CE Certified; cULus
Communication Port Type
Serial
Program Capacity
250 lines
Depth
65mm
Programming Interface
Computer
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Inputs
8
Output Type
Digital, Relay
For Use With
RS Pro Logic Modules
Supply Voltage
110 → 240 V ac
Input Type
Digital
Number of Outputs
4
Network Type
ModBus
Length
90mm
Width
72mm
Dimensions
72 x 90 x 65 mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Programming
Number of Communication Ports
1
Output Current
8 A
Standards Met
CE Certified; cULus
Communication Port Type
Serial
Program Capacity
250 lines
Depth
65mm
Programming Interface
Computer
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
India