RS PRO ICM139R Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V

RS Stock No.: 123-3227Brand: RS PRODistrelec Article No.: 30403868
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

ICM139R

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±(1% rdg + 3dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.7% rdg + 2dgts)

Jaw Capacity Busbars

51mm

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance

True RMS

Yes

Jaw Capacity (Busbars)

51mm

Power Source

Battery

Width

51mm

Length

90mm

Resistance Measurement Resolution

100mΩ

Dimensions

90 x 51 x 275mm

Minimum Operating Temperature

0°C

Height

275mm

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

51 (Dia.)mm

Battery Life

300 h

Weight

420g

Safety Category Level

CAT III, CAT IV

DC Voltage Measurement Resolution

100mV

Safety Category Voltage

600 V, 1000 V

Battery Type

9V, IEC 6F22, NEDA 1604

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO ICM139R True RMS Clampmeter

From the trusted RS PRO brand, this ICM139R clamp meter offers high specification performance in a rugged, low-cost unit. It has true RMS reading on AC mode to ensure accurate current measurement. It utilises Hall Effect technology and features nickel steel alloy jaws for precise measurement of ac and dc current up to 1000 A.

Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 4000 Count digital display
• Backlit, large-scale display
• Analogue bargraph 43 segments
• True RMS reading on AC mode
• AC 1000 A capability
• AC 750 V capability
• DC 1000 V capability
• 400 Ω resistance capability
• Continuity bleeper
• Display hold
• Peak hold (10 Ms)
• Min/Max function
• Auto power off
• Complies with CAT IV 600 V / CAT III 1000 V

Applications

This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC Current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.

True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Standards

Battery (installed), test leads, carrying case and user manual

Stock information temporarily unavailable.

P.O.A.

RS PRO ICM139R Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V

Calibration type

P.O.A.

RS PRO ICM139R Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000 V, CAT IV 600 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

ICM139R

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±(1% rdg + 3dgts)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.7% rdg + 2dgts)

Jaw Capacity Busbars

51mm

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance

True RMS

Yes

Jaw Capacity (Busbars)

51mm

Power Source

Battery

Width

51mm

Length

90mm

Resistance Measurement Resolution

100mΩ

Dimensions

90 x 51 x 275mm

Minimum Operating Temperature

0°C

Height

275mm

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

51 (Dia.)mm

Battery Life

300 h

Weight

420g

Safety Category Level

CAT III, CAT IV

DC Voltage Measurement Resolution

100mV

Safety Category Voltage

600 V, 1000 V

Battery Type

9V, IEC 6F22, NEDA 1604

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO ICM139R True RMS Clampmeter

From the trusted RS PRO brand, this ICM139R clamp meter offers high specification performance in a rugged, low-cost unit. It has true RMS reading on AC mode to ensure accurate current measurement. It utilises Hall Effect technology and features nickel steel alloy jaws for precise measurement of ac and dc current up to 1000 A.

Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 4000 Count digital display
• Backlit, large-scale display
• Analogue bargraph 43 segments
• True RMS reading on AC mode
• AC 1000 A capability
• AC 750 V capability
• DC 1000 V capability
• 400 Ω resistance capability
• Continuity bleeper
• Display hold
• Peak hold (10 Ms)
• Min/Max function
• Auto power off
• Complies with CAT IV 600 V / CAT III 1000 V

Applications

This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC Current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.

True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Standards

Battery (installed), test leads, carrying case and user manual