RS PRO ICM33II Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V

RS Stock No.: 123-3231Brand: RS PRO
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

2kΩ

Model Number

ICM33II

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1.2% rdg + 3dgts)

Functions Measured

AC Current, AC Voltage, Continuity, Resistance

True RMS

Yes

Jaw Capacity Busbars

34mm

Jaw Capacity (Busbars)

34mm

Width

41mm

Length

76mm

Resistance Measurement Resolution

Dimensions

76 x 41 x 200mm

Minimum Operating Temperature

0°C

Height

200mm

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

34 (Dia.)mm

Battery Life

200 h

Weight

360g

Power Source

Battery

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000 V

Battery Type

9V, IEC 6F22, NEDA 1604

Safety Category

CAT II 1000 V, CAT III 600 V

Best Resistance Measurement Accuracy

±1.5% + 2 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO ICM33II Current Clampmeter

From the trusted RS PRO brand, this ICM33II current clamp meter has true RMS reading in AC current and AC voltage measurement.

Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits
• 2000 Count large-scale LCD display
• AC 600 Amps capability
• AC 600 V capability
• 2000 Ω Resistance range
• True RMS ACV/ACA
• Continuity Beeper
• Display Hold
• Auto power off
• 600 V circuit protection
• Insulated input jacks
• Up to 34 mm dia. (750 MCM) conductor
• 4 ft drop proof
• Protective carrying case
• Hand guard designed
• CAT. III 600 V/CAT. II 1000 V Safety Standard

Applications

This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.

True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Carrying case, test leads, 9 V PP3 battery

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO ICM33II Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V

Calibration type

P.O.A.

RS PRO ICM33II Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

2kΩ

Model Number

ICM33II

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±(1.5% rdg + 5dgts)

Best AC Voltage Accuracy

±(1.2% rdg + 3dgts)

Functions Measured

AC Current, AC Voltage, Continuity, Resistance

True RMS

Yes

Jaw Capacity Busbars

34mm

Jaw Capacity (Busbars)

34mm

Width

41mm

Length

76mm

Resistance Measurement Resolution

Dimensions

76 x 41 x 200mm

Minimum Operating Temperature

0°C

Height

200mm

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

34 (Dia.)mm

Battery Life

200 h

Weight

360g

Power Source

Battery

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 1000 V

Battery Type

9V, IEC 6F22, NEDA 1604

Safety Category

CAT II 1000 V, CAT III 600 V

Best Resistance Measurement Accuracy

±1.5% + 2 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO ICM33II Current Clampmeter

From the trusted RS PRO brand, this ICM33II current clamp meter has true RMS reading in AC current and AC voltage measurement.

Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits
• 2000 Count large-scale LCD display
• AC 600 Amps capability
• AC 600 V capability
• 2000 Ω Resistance range
• True RMS ACV/ACA
• Continuity Beeper
• Display Hold
• Auto power off
• 600 V circuit protection
• Insulated input jacks
• Up to 34 mm dia. (750 MCM) conductor
• 4 ft drop proof
• Protective carrying case
• Hand guard designed
• CAT. III 600 V/CAT. II 1000 V Safety Standard

Applications

This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.

True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Carrying case, test leads, 9 V PP3 battery

You may be interested in