RS PRO ICMA5 Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V

Technical documents
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
200A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
2kΩ
Model Number
ICMA5
AC Current Measurement Resolution
100mA
Clamp Meter Type
AC Open Jaw Clamp Meter
Best AC Current Accuracy
±(3% rdg + 3dgts)
Best AC Voltage Accuracy
±(1.5% rdg + 5dgts)
Jaw Capacity Busbars
16mm
Best DC Voltage Accuracy
±(1.5% rdg + 5dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance
Jaw Capacity (Busbars)
16mm
Weight
280g
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Battery Type
9V, IEC 6F22, NEDA 1604
Safety Category
CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy
±1% + 2 Digits
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Height
198mm
AC Voltage Measurement Resolution
100mV
Maximum Conductor Size
16 (Dia.)mm
Battery Life
250 h
Power Source
Battery
Width
46mm
Length
66mm
Dimensions
66 x 46 x 198mm
DC Voltage Measurement Resolution
100mV
Country of Origin
Taiwan, Province Of China
Product details
RS PRO ICMA5 Open Jaw Clampmeter
From the trusted RS PRO brand, the ICMA5 Slimline clamp meter is used to check voltage, resistance, continuity and current. The integral non-contact ac voltage detector enables fast identification of the presence of mains voltages. The open jaw current clamp enables safe, non-intrusive measurement of ac currents up to 200 A.
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
Features and Benefits
2000 Counts large LCD display
Open jaw technology - 16 mm dia. conductor size
200 A ac measurement capability
750 V ac / 1000 V dc measurement range
Integral non-contact AC voltage detector with visual & audible indication
20 MΩ resistance range
Continuity and Diode Test
Display hold
Auto-power off
Conforms to EN61010-1 (safety rating) CAT IV 600 V, CAT III 1000 V
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current, voltage and continuity. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods. As this is an open clamp clampmeter, it is ideal for quicker readings
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
PP3 9V alkaline battery, test leads and instruction manual
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
200A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
2kΩ
Model Number
ICMA5
AC Current Measurement Resolution
100mA
Clamp Meter Type
AC Open Jaw Clamp Meter
Best AC Current Accuracy
±(3% rdg + 3dgts)
Best AC Voltage Accuracy
±(1.5% rdg + 5dgts)
Jaw Capacity Busbars
16mm
Best DC Voltage Accuracy
±(1.5% rdg + 5dgts)
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance
Jaw Capacity (Busbars)
16mm
Weight
280g
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Battery Type
9V, IEC 6F22, NEDA 1604
Safety Category
CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy
±1% + 2 Digits
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Height
198mm
AC Voltage Measurement Resolution
100mV
Maximum Conductor Size
16 (Dia.)mm
Battery Life
250 h
Power Source
Battery
Width
46mm
Length
66mm
Dimensions
66 x 46 x 198mm
DC Voltage Measurement Resolution
100mV
Country of Origin
Taiwan, Province Of China
Product details
RS PRO ICMA5 Open Jaw Clampmeter
From the trusted RS PRO brand, the ICMA5 Slimline clamp meter is used to check voltage, resistance, continuity and current. The integral non-contact ac voltage detector enables fast identification of the presence of mains voltages. The open jaw current clamp enables safe, non-intrusive measurement of ac currents up to 200 A.
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
Features and Benefits
2000 Counts large LCD display
Open jaw technology - 16 mm dia. conductor size
200 A ac measurement capability
750 V ac / 1000 V dc measurement range
Integral non-contact AC voltage detector with visual & audible indication
20 MΩ resistance range
Continuity and Diode Test
Display hold
Auto-power off
Conforms to EN61010-1 (safety rating) CAT IV 600 V, CAT III 1000 V
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current, voltage and continuity. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods. As this is an open clamp clampmeter, it is ideal for quicker readings
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
PP3 9V alkaline battery, test leads and instruction manual