RS PRO ICMA9 Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V

Technical documents
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
999.9V dc
Absolute Maximum Resistance Measurement
2kΩ
Model Number
ICMA9
AC Current Measurement Resolution
100mA
Clamp Meter Type
AC Current Clamp Meter
Best AC Current Accuracy
±(1.8% rdg + 3dgts)
Best AC Voltage Accuracy
±(1.5% rdg + 3dgts)
Jaw Capacity Busbars
27mm
Best DC Voltage Accuracy
±(1% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, DC Voltage, Resistance
Height
198mm
AC Voltage Measurement Resolution
100mV
Maximum Conductor Size
27mm
Battery Life
250 h
Weight
260g
Safety Category Level
CAT II, CAT III
Safety Category Voltage
600 V, 1000 V
Battery Type
9 V Alkaline (NEDA 1604 or IEC 6F22)
Safety Category
CAT II 1000 V, CAT III 600 V
Best Resistance Measurement Accuracy
±2 % + 2 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Power Source
Battery
Width
46mm
Length
66mm
Dimensions
66 x 46 x 198mm
DC Voltage Measurement Resolution
100mV
Country of Origin
Taiwan, Province Of China
Product details
RS Pro ICMA9 Clampmeter
RS Pro ICMA9 clamp meter with high performance. Fully automatic intelligent tester that selects the measuring function dependent on input terminal and clamp conditions. No range or function selection is necessary. The clamp meter measures AC voltage, DC voltage, resistance and AC current.
Features and Benefits
6000 Count display with annunciators
Auto sensing on ACV, DCV, Ω, ACA
400 A ac measurement capability
±(2% + 3 digits) basic ac current accuracy
600 V ac/dc voltage measuring range
2 kΩ resistance range with continuity beeper
Display hold function
Auto power off and low battery indicator
Detachable leads to allow replacement or connection of fused test leads
27 mm diameter conductor jaw capacity
Safety to EN61010 CAT, III 600 V
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
999.9V dc
Absolute Maximum Resistance Measurement
2kΩ
Model Number
ICMA9
AC Current Measurement Resolution
100mA
Clamp Meter Type
AC Current Clamp Meter
Best AC Current Accuracy
±(1.8% rdg + 3dgts)
Best AC Voltage Accuracy
±(1.5% rdg + 3dgts)
Jaw Capacity Busbars
27mm
Best DC Voltage Accuracy
±(1% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, DC Voltage, Resistance
Height
198mm
AC Voltage Measurement Resolution
100mV
Maximum Conductor Size
27mm
Battery Life
250 h
Weight
260g
Safety Category Level
CAT II, CAT III
Safety Category Voltage
600 V, 1000 V
Battery Type
9 V Alkaline (NEDA 1604 or IEC 6F22)
Safety Category
CAT II 1000 V, CAT III 600 V
Best Resistance Measurement Accuracy
±2 % + 2 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Power Source
Battery
Width
46mm
Length
66mm
Dimensions
66 x 46 x 198mm
DC Voltage Measurement Resolution
100mV
Country of Origin
Taiwan, Province Of China
Product details
RS Pro ICMA9 Clampmeter
RS Pro ICMA9 clamp meter with high performance. Fully automatic intelligent tester that selects the measuring function dependent on input terminal and clamp conditions. No range or function selection is necessary. The clamp meter measures AC voltage, DC voltage, resistance and AC current.
Features and Benefits
6000 Count display with annunciators
Auto sensing on ACV, DCV, Ω, ACA
400 A ac measurement capability
±(2% + 3 digits) basic ac current accuracy
600 V ac/dc voltage measuring range
2 kΩ resistance range with continuity beeper
Display hold function
Auto power off and low battery indicator
Detachable leads to allow replacement or connection of fused test leads
27 mm diameter conductor jaw capacity
Safety to EN61010 CAT, III 600 V