RS PRO IDM19 Handheld Digital Multimeter, 600V ac Max - UKAS Calibrated

RS Stock No.: 123-1924Brand: RS PRO
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM19

Display Type

Digital

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode, Resistance

Calibrated

UKAS

Absolute Maximum Resistance Measurement

34MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

No

Maximum Frequency

60Hz

Resistance Measurement Resolution

100mΩ

AC Voltage Measurement Resolution

1mV ac

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III

Minimum Operating Temperature

0°C

Height

22mm

Width

60mm

Length

125mm

Weight

110g

Safety Category Voltage

300V

Battery Type

LR44

Dimensions

125 x 60 x 22mm

Best DC Voltage Accuracy

±2% + 2 Digits

Best Resistance Measurement Accuracy

±2% + 4 Digits

Maximum Operating Temperature

+40°C

Best AC Voltage Accuracy

±4% + 5 Digits

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDM19 Pocket Digital Multimeter

RS PRO IDM19 pocket digital multimeter suitable for troubleshooting electrical and electronics problems and for measuring values like voltage, resistance and a tester for diode and continuity. This meter has an LCD display where the measurement readouts can be viewed. The instrument defaults to autorange mode when you turn it on which means this device selects the best range automatically.

RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

Compact slim line design multimeter
3400 Counts LCD display with bargraph
Autoranging
Auto power off
Overload protection
5 functions / 16 ranges
Selectable manual / autoranging
Integral test probes stow away neatly behind hinged back panel
Conforms to EN61010-1 (safety rating) CAT III 300 V, CAT II 600 V
CE, UL approved
Resistance: 340 Ω, 3.4 kΩ, 34 kΩ, 340 kΩ, 3.4 MΩ, 34 MΩ ±2%
DC Volts: 340 mV, 3.4 V, 34 V, 340 V, 600 V ± 2%
AC Volts: 3.4 V, 34 V, 340 V, 600 V ± 4% (50- 60 Hz)
Diode Test
Continuity Test
DATA Hold
Resolution: 0.1 mV, 0.1 Ω
Dimensions: 125 mm (H) x 60 mm (W) x 24 mm (D)
Weight: Approx. 110 g

What Does This Include?

2 x LR 44 1.5 V coin cells (fitted)
Instructions
Integral test leads

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Supplied with

P.O.A.

RS PRO IDM19 Handheld Digital Multimeter, 600V ac Max - UKAS Calibrated

Calibration type

P.O.A.

RS PRO IDM19 Handheld Digital Multimeter, 600V ac Max - UKAS Calibrated

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Model Number p

IDM19

Display Type

Digital

Functions Measured

AC Voltage, Continuity, DC Voltage, Diode, Resistance

Calibrated

UKAS

Absolute Maximum Resistance Measurement

34MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

No

Maximum Frequency

60Hz

Resistance Measurement Resolution

100mΩ

AC Voltage Measurement Resolution

1mV ac

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III

Minimum Operating Temperature

0°C

Height

22mm

Width

60mm

Length

125mm

Weight

110g

Safety Category Voltage

300V

Battery Type

LR44

Dimensions

125 x 60 x 22mm

Best DC Voltage Accuracy

±2% + 2 Digits

Best Resistance Measurement Accuracy

±2% + 4 Digits

Maximum Operating Temperature

+40°C

Best AC Voltage Accuracy

±4% + 5 Digits

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDM19 Pocket Digital Multimeter

RS PRO IDM19 pocket digital multimeter suitable for troubleshooting electrical and electronics problems and for measuring values like voltage, resistance and a tester for diode and continuity. This meter has an LCD display where the measurement readouts can be viewed. The instrument defaults to autorange mode when you turn it on which means this device selects the best range automatically.

RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

Compact slim line design multimeter
3400 Counts LCD display with bargraph
Autoranging
Auto power off
Overload protection
5 functions / 16 ranges
Selectable manual / autoranging
Integral test probes stow away neatly behind hinged back panel
Conforms to EN61010-1 (safety rating) CAT III 300 V, CAT II 600 V
CE, UL approved
Resistance: 340 Ω, 3.4 kΩ, 34 kΩ, 340 kΩ, 3.4 MΩ, 34 MΩ ±2%
DC Volts: 340 mV, 3.4 V, 34 V, 340 V, 600 V ± 2%
AC Volts: 3.4 V, 34 V, 340 V, 600 V ± 4% (50- 60 Hz)
Diode Test
Continuity Test
DATA Hold
Resolution: 0.1 mV, 0.1 Ω
Dimensions: 125 mm (H) x 60 mm (W) x 24 mm (D)
Weight: Approx. 110 g

What Does This Include?

2 x LR 44 1.5 V coin cells (fitted)
Instructions
Integral test leads

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Supplied with