RS PRO IDM20 Handheld Digital Multimeter, 200mA ac Max, 200mA dc Max, 600V ac Max

Technical documents
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM20
Display Type
Digital
Model Number (p)
IDM20
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Absolute Maximum DC Current Measurement
200mA dc
Absolute Maximum AC Current Measurement
200mA ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
100µF
Maximum Frequency
100kHz
Safety Category Level
CAT III
Best DC Current Accuracy
±2 %
Best AC Current Accuracy
±2.5 %
Height
40mm
Width
55mm
Length
120mm
Weight
145g
Safety Category Voltage
1000V
Battery Type
AAA
Best DC Voltage Accuracy
±0.5 %
Best Resistance Measurement Accuracy
±0.8 %
Best AC Voltage Accuracy
±1.2 %
Best Capacitance Measurement Accuracy
±3 % ± 5 Digits
Dimensions
120 x 55 x 40mm
Country of Origin
China
Product details
RS PRO IDM20 Pocket Digital Multimeter
The RS PRO IDM20 digital multimeter (DMM) is a handheld tool which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. There is also a hold function available in the compact design making it very user-friendly. The multimeter is also CAT IV rated for 600V and CAT III rated for 1000V.
With built-in non-contact AC voltage detection, this battery-powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the meter itself are integral test leads, 2 X AAA batteries and a user manual.
The IDM20 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.
Features and Benefits:
Integrated flashlight
Compact and handheld - pocket size
Digital 3-3/4 digit 4000 count LCD display
3-year warranty
104 x 55 x 32.5 mm dimension
What does it measure?
DC/AC Voltages
AC/DC Current
Resistance and continuity checking
Diode - open circuit voltage
What does it include?
Pair of Integral Test Leads
Battery (Installed) - Two 1.5V AAA batteries
User Manual
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Supplied with
Standards
EN61010-1 CAT IV 600 V / CAT III 1000 V
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM20
Display Type
Digital
Model Number (p)
IDM20
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance
Absolute Maximum DC Current Measurement
200mA dc
Absolute Maximum AC Current Measurement
200mA ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
100µF
Maximum Frequency
100kHz
Safety Category Level
CAT III
Best DC Current Accuracy
±2 %
Best AC Current Accuracy
±2.5 %
Height
40mm
Width
55mm
Length
120mm
Weight
145g
Safety Category Voltage
1000V
Battery Type
AAA
Best DC Voltage Accuracy
±0.5 %
Best Resistance Measurement Accuracy
±0.8 %
Best AC Voltage Accuracy
±1.2 %
Best Capacitance Measurement Accuracy
±3 % ± 5 Digits
Dimensions
120 x 55 x 40mm
Country of Origin
China
Product details
RS PRO IDM20 Pocket Digital Multimeter
The RS PRO IDM20 digital multimeter (DMM) is a handheld tool which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. There is also a hold function available in the compact design making it very user-friendly. The multimeter is also CAT IV rated for 600V and CAT III rated for 1000V.
With built-in non-contact AC voltage detection, this battery-powered device is great for continuity and portability. A robust, double-moulded, plastic housing provides ultimate protection from harsh environments. Included with the meter itself are integral test leads, 2 X AAA batteries and a user manual.
The IDM20 is RS Approved, meaning not only is it great value for money, but you can rely on its quality.
Features and Benefits:
Integrated flashlight
Compact and handheld - pocket size
Digital 3-3/4 digit 4000 count LCD display
3-year warranty
104 x 55 x 32.5 mm dimension
What does it measure?
DC/AC Voltages
AC/DC Current
Resistance and continuity checking
Diode - open circuit voltage
What does it include?
Pair of Integral Test Leads
Battery (Installed) - Two 1.5V AAA batteries
User Manual
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Supplied with
Standards
EN61010-1 CAT IV 600 V / CAT III 1000 V