RS PRO IDM63N Handheld Digital Multimeter, 3mA dc Max, 600V ac Max - UKAS Calibrated

Technical documents
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM63N
Display Type
Digital
Functions Measured
AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
Calibrated
UKAS
Absolute Maximum DC Current Measurement
3mA dc
Absolute Maximum Resistance Measurement
30MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
1mV ac
Safety Category Level
CAT III
Width
36mm
Length
80mm
Dimensions
80 x 36 x 165mm
Best DC Voltage Accuracy
±0.5% + 2 Digits
Best AC Voltage Accuracy
±1.5% + 5 Digits
Minimum Operating Temperature
0°C
Weight
310g
Best DC Current Accuracy
±1% + 2 Digits
Safety Category Voltage
600V
Battery Type
AAA 1.5 V, AM4, IEC LR03
Best Resistance Measurement Accuracy
±1% + 4 Digits
Maximum Operating Temperature
+50°C
Height
165mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IDM63N Pocket Digital Multimeter
RS PRO IDM63N high-performance digital multimeter measuring AC-DC voltage, electrical current, resistance, continuity and diode test. This meter has an LCD display where the measurement readouts can be viewed.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
3200 Count digital display
65 segment analogue bar graph
Full Autoranging with manual override
Continuity and Diode Test
Auto Power Off
Fast continuity beeper (0.2 msec)
Data Hold
Protective Holster with tilt stand
800-hour battery life
Display hold function
Conforms to IEC1010-1 600 V category III
What does it measure?
DC and AC Voltages - up to 600 V
DC Current - up to 3000μA
Resistance and continuity checking - up to 30 MΩ
Diode - open circuit voltage up to 3.3 V
Slim Design
Ergonomically designed slim shape with one handed operating knob and buttons. It just fits into the palm of your hand.
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand and convenient test lead storage. This holster provides an extra degree of protection and convenience. Wrap the leads around the holster to store the test probes.
Batteries
Batteries can be easily replaced by removing the battery door for battery replacement. Designed for users convenience without opening the bottom case.
What does it include?
Pair of Test Leads
Battery (Installed)
User Manual
Holster
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM63N
Display Type
Digital
Functions Measured
AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance
Calibrated
UKAS
Absolute Maximum DC Current Measurement
3mA dc
Absolute Maximum Resistance Measurement
30MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
1mV ac
Safety Category Level
CAT III
Width
36mm
Length
80mm
Dimensions
80 x 36 x 165mm
Best DC Voltage Accuracy
±0.5% + 2 Digits
Best AC Voltage Accuracy
±1.5% + 5 Digits
Minimum Operating Temperature
0°C
Weight
310g
Best DC Current Accuracy
±1% + 2 Digits
Safety Category Voltage
600V
Battery Type
AAA 1.5 V, AM4, IEC LR03
Best Resistance Measurement Accuracy
±1% + 4 Digits
Maximum Operating Temperature
+50°C
Height
165mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IDM63N Pocket Digital Multimeter
RS PRO IDM63N high-performance digital multimeter measuring AC-DC voltage, electrical current, resistance, continuity and diode test. This meter has an LCD display where the measurement readouts can be viewed.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
3200 Count digital display
65 segment analogue bar graph
Full Autoranging with manual override
Continuity and Diode Test
Auto Power Off
Fast continuity beeper (0.2 msec)
Data Hold
Protective Holster with tilt stand
800-hour battery life
Display hold function
Conforms to IEC1010-1 600 V category III
What does it measure?
DC and AC Voltages - up to 600 V
DC Current - up to 3000μA
Resistance and continuity checking - up to 30 MΩ
Diode - open circuit voltage up to 3.3 V
Slim Design
Ergonomically designed slim shape with one handed operating knob and buttons. It just fits into the palm of your hand.
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand and convenient test lead storage. This holster provides an extra degree of protection and convenience. Wrap the leads around the holster to store the test probes.
Batteries
Batteries can be easily replaced by removing the battery door for battery replacement. Designed for users convenience without opening the bottom case.
What does it include?
Pair of Test Leads
Battery (Installed)
User Manual
Holster
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.