RS PRO IDM66RT Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Technical documents
Specifications
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Model Number p
IDM66RT
Model Number (p)
IDM66RT
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Capacitance Measurement
10mF
Absolute Maximum Temperature Measurement
+400 °C, +752°F
Maximum Frequency
500Hz
DC Current Measurement Resolution
0.001A dc
AC Current Measurement Resolution
0.001A ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.01mV dc
AC Voltage Measurement Resolution
1mV ac
Capacitance Measurement Resolution
0.01nF
Safety Category Level
CAT III
Temperature Measurement Resolution
0.1 °F, 0.1°C
Maximum Operating Temperature
+50°C
Dimensions
74 x 44 x 156mm
Best DC Voltage Accuracy
±0.5% + 2 Digits
Best AC Voltage Accuracy
±1% + 5 Digits
Best Capacitance Measurement Accuracy
±1.9% + 8 Digits
Minimum Operating Temperature
-10°C
Height
156mm
Best Temperature Measurement Accuracy
±1 % + 10 digits
Weight
250 (With Battery)g
Best AC Current Accuracy
±1.5% + 5 Digits
Width
44mm
Length
74mm
Best DC Current Accuracy
±1% + 2 Digits
Safety Category Voltage
600V
Battery Type
AAA 1.5 V, AM4, IEC LR03
Best Resistance Measurement Accuracy
±0.8% + 2 Digits
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IDM66RT Digital Multimeter
RS PRO IDM66RT Digital Multimeter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed and, offers precision, reliability and ease of use.
The multimeter is the ideal choice for troubleshooting and repairing all your electrical and electronic systems. This True RMS digital multimeter that ensures accurate results even when testing on irregular AC circuits.
RS PRO has a range of digital multimeters which are great value for money and also high quality you can rely on.
Features and Benefits
Display: 6000 Counts
Electrical Specifications:
AC Function: AC V and AC A specifications are ac coupled, true RMS
Crest factor may be up to 3.0 as 4000 Counts
AC-DC Voltage up to 1000 V
AC-DC Current up to 10 A
Resistance
Continuity
Diode
Capacitance up to 10 mF
Temperature up to 400°C
Frequency up to 100 kHz
Peak Hold
VoltSense™
Low batteries indication
Pollution Degree: 2
Dimensions (W x H x D): 74 x 156 x 44 mm
Design Features
The RS PRO IDM66RT is designed with soft grips for better user experience and convenience, also include a built-in smart tilt stand, a nail hook and convenient test lead storage.
Ergonomics
Slim shape design one hand operated knob and buttons
Fit the palm of your hand perfectly
What does it measure?
DC and AC Voltages
AC and DC Current
Resistance and continuity tester
Diode function
Frequency
Temperature
Capacitance
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
VoltSense™
RS PRO IDM66RT digital multimeter has a VoltSense™ feature to detect live cable and outlet without contact.
FAQs
Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Supplied with
2 x AAA batteries (installed), test leads, temperature probe and user manual
Standards
Complies with EN61010-1 / IEC61010-1, CAT III 600 V, CAT II 1000 V, EN61010-2-030, EN61326-1
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Model Number p
IDM66RT
Model Number (p)
IDM66RT
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Capacitance Measurement
10mF
Absolute Maximum Temperature Measurement
+400 °C, +752°F
Maximum Frequency
500Hz
DC Current Measurement Resolution
0.001A dc
AC Current Measurement Resolution
0.001A ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.01mV dc
AC Voltage Measurement Resolution
1mV ac
Capacitance Measurement Resolution
0.01nF
Safety Category Level
CAT III
Temperature Measurement Resolution
0.1 °F, 0.1°C
Maximum Operating Temperature
+50°C
Dimensions
74 x 44 x 156mm
Best DC Voltage Accuracy
±0.5% + 2 Digits
Best AC Voltage Accuracy
±1% + 5 Digits
Best Capacitance Measurement Accuracy
±1.9% + 8 Digits
Minimum Operating Temperature
-10°C
Height
156mm
Best Temperature Measurement Accuracy
±1 % + 10 digits
Weight
250 (With Battery)g
Best AC Current Accuracy
±1.5% + 5 Digits
Width
44mm
Length
74mm
Best DC Current Accuracy
±1% + 2 Digits
Safety Category Voltage
600V
Battery Type
AAA 1.5 V, AM4, IEC LR03
Best Resistance Measurement Accuracy
±0.8% + 2 Digits
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IDM66RT Digital Multimeter
RS PRO IDM66RT Digital Multimeter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed and, offers precision, reliability and ease of use.
The multimeter is the ideal choice for troubleshooting and repairing all your electrical and electronic systems. This True RMS digital multimeter that ensures accurate results even when testing on irregular AC circuits.
RS PRO has a range of digital multimeters which are great value for money and also high quality you can rely on.
Features and Benefits
Display: 6000 Counts
Electrical Specifications:
AC Function: AC V and AC A specifications are ac coupled, true RMS
Crest factor may be up to 3.0 as 4000 Counts
AC-DC Voltage up to 1000 V
AC-DC Current up to 10 A
Resistance
Continuity
Diode
Capacitance up to 10 mF
Temperature up to 400°C
Frequency up to 100 kHz
Peak Hold
VoltSense™
Low batteries indication
Pollution Degree: 2
Dimensions (W x H x D): 74 x 156 x 44 mm
Design Features
The RS PRO IDM66RT is designed with soft grips for better user experience and convenience, also include a built-in smart tilt stand, a nail hook and convenient test lead storage.
Ergonomics
Slim shape design one hand operated knob and buttons
Fit the palm of your hand perfectly
What does it measure?
DC and AC Voltages
AC and DC Current
Resistance and continuity tester
Diode function
Frequency
Temperature
Capacitance
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
VoltSense™
RS PRO IDM66RT digital multimeter has a VoltSense™ feature to detect live cable and outlet without contact.
FAQs
Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Supplied with
2 x AAA batteries (installed), test leads, temperature probe and user manual
Standards
Complies with EN61010-1 / IEC61010-1, CAT III 600 V, CAT II 1000 V, EN61010-2-030, EN61326-1