RS PRO IDM73 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max

Technical documents
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM73
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
6mF
Maximum Frequency
60MHz
DC Current Measurement Resolution
0.1µA dc
AC Current Measurement Resolution
0.1µA ac
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Capacitance Measurement Resolution
1pF
Safety Category Level
CAT III, CAT IV
Minimum Operating Temperature
0°C
Height
164mm
Weight
400g
Best DC Current Accuracy
±1% + 2 Digits
Safety Category Voltage
600 V, 1000V
Best AC Current Accuracy
±1.5% + 5 Digits
Width
44mm
Length
82mm
Dimensions
82 x 44 x 164mm
Best DC Voltage Accuracy
±0.5% + 2 Digits
Best AC Voltage Accuracy
±0.9% + 5 Digits
Best Capacitance Measurement Accuracy
±1.9% + 8 Digits
Battery Type
9V, IEC 6F22, NEDA 1604
Best Resistance Measurement Accuracy
±0.7% + 2 Digits
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IDM73 Digital Multimeter
The RS PRO IDM73 is a compact, rugged and high performing digital multimeter. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
The highest measuring category allows measurements direct at the source of the low voltage installation. Features optical interface for transmitting measuring results to PCs.
RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
Handy and compact housing
Large-scale display
6000 display count
DCA μA
Data Hold
Min / Max function
Frequency Counter
Capacitance Measurement
Auto Power Off
Shock resistant (1 m drop)
Protective Holster with a tilt stand and lead storage
Large-scale display
True RMS reading on AC mode
DCA μA, A
ACA A (True RMS)
Optional RS-232 interface and software
What does it measure?
DC and AC Voltages - up to 1000 V dc and 750 V ac
DC and AC Current - up to 10 Amps
Resistance and continuity checking - up to 200 MΩ
Diode - open circuit voltage up to 3 V
Capacitance - range from 6 nF to 6 mF
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.
Slim Design
Ergonomically designed slim shape with one-handed operating knob and buttons. It just fits into the palm of your hand.
RS-232 Optical Interface
The IDM73 has an RS-232 optical interface to connect to a PC for data acquisition. Allowing measurements to be transferred to a PC for further analysis.
Batteries
Batteries can be easily replaced by unscrewing only two screws to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.
Display
The LED display turns ON/OFF at the touch of a button, and automatically turns off to save battery life.
What does it include?
Pair of Test Leads
Battery (Installed)
Protective Holster
User Manual
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
Standards
CAT. IV 600 V / CAT. III 1000 V
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
IDM73
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
6mF
Maximum Frequency
60MHz
DC Current Measurement Resolution
0.1µA dc
AC Current Measurement Resolution
0.1µA ac
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Capacitance Measurement Resolution
1pF
Safety Category Level
CAT III, CAT IV
Minimum Operating Temperature
0°C
Height
164mm
Weight
400g
Best DC Current Accuracy
±1% + 2 Digits
Safety Category Voltage
600 V, 1000V
Best AC Current Accuracy
±1.5% + 5 Digits
Width
44mm
Length
82mm
Dimensions
82 x 44 x 164mm
Best DC Voltage Accuracy
±0.5% + 2 Digits
Best AC Voltage Accuracy
±0.9% + 5 Digits
Best Capacitance Measurement Accuracy
±1.9% + 8 Digits
Battery Type
9V, IEC 6F22, NEDA 1604
Best Resistance Measurement Accuracy
±0.7% + 2 Digits
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IDM73 Digital Multimeter
The RS PRO IDM73 is a compact, rugged and high performing digital multimeter. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.
The highest measuring category allows measurements direct at the source of the low voltage installation. Features optical interface for transmitting measuring results to PCs.
RS PRO have a great range of meters that are RS approved meaning that they are great value for money and high quality you can rely on.
Features and Benefits
Handy and compact housing
Large-scale display
6000 display count
DCA μA
Data Hold
Min / Max function
Frequency Counter
Capacitance Measurement
Auto Power Off
Shock resistant (1 m drop)
Protective Holster with a tilt stand and lead storage
Large-scale display
True RMS reading on AC mode
DCA μA, A
ACA A (True RMS)
Optional RS-232 interface and software
What does it measure?
DC and AC Voltages - up to 1000 V dc and 750 V ac
DC and AC Current - up to 10 Amps
Resistance and continuity checking - up to 200 MΩ
Diode - open circuit voltage up to 3 V
Capacitance - range from 6 nF to 6 mF
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.
Slim Design
Ergonomically designed slim shape with one-handed operating knob and buttons. It just fits into the palm of your hand.
RS-232 Optical Interface
The IDM73 has an RS-232 optical interface to connect to a PC for data acquisition. Allowing measurements to be transferred to a PC for further analysis.
Batteries
Batteries can be easily replaced by unscrewing only two screws to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.
Display
The LED display turns ON/OFF at the touch of a button, and automatically turns off to save battery life.
What does it include?
Pair of Test Leads
Battery (Installed)
Protective Holster
User Manual
Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
Standards
CAT. IV 600 V / CAT. III 1000 V