RS PRO IEC C13 12 Gang Power Distribution Unit, 3m Cable, 13A, 250 V ac
RS Stock No.: 161-7284Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Sockets
12
Socket Type
IEC C13
Mains Plug Type
Type G - British BS1363
Cord Length
3m
Voltage Rating
250 V ac
Current Rating
13A
Colour
Black
Corded
Yes
Power Indicator
No
Number Of Cores
3
Sheath Colour
Black
Cross Sectional Area
1.5mm²
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO IEC C13 12 Gang Power Distribution Unit, 3m Cable, 13A, 250 V ac
1
P.O.A.
RS PRO IEC C13 12 Gang Power Distribution Unit, 3m Cable, 13A, 250 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Sockets
12
Socket Type
IEC C13
Mains Plug Type
Type G - British BS1363
Cord Length
3m
Voltage Rating
250 V ac
Current Rating
13A
Colour
Black
Corded
Yes
Power Indicator
No
Number Of Cores
3
Sheath Colour
Black
Cross Sectional Area
1.5mm²
Country of Origin
China