RS PRO IEC C13 6 Gang Power Distribution Unit, 2m Cable, 10A, 250 V ac, Fused

Technical documents
Specifications
Brand
RS ProNumber of Sockets
6
Socket Type
IEC C13
Mains Plug Type
Type G - British BS1363
Cord Length
2m
Switchable
Yes
Voltage Rating
250 V ac
Current Rating
10A
Corded
Yes
Colour
Grey
Fused
Yes
Power Indicator
Yes
Wired
Yes
Width
75mm
Height
45mm
Length
409mm
Product details
RS PRO IEC Unprotected Socket Strip (IEC 320/CEE 22)
A reliable and robust trailing IEC distribution unit constructed from Aluminium and flame-retardant ABS housing for a hardwearing socket strip resistant to impacts and falls.
The power distribution unit is hard wired with no rivets or friction joints and is terminated with a detachable IEC power cord fitted with a BS1363 UK mains plug making it suitable for cable routing if required.
The IEC socket strip is supplied fitted with a replaceable fuse and features an illuminated power ON/OFF switch enabling power to be turned off to multiple units at once.
Features and Benefits
- Supplied fitted with fuse
- Illuminate power ON/OFF switch
- Complete with cord and moulded UK mains plug
Note: please observe earth leakage specifications when carrying out PAT.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Sockets
6
Socket Type
IEC C13
Mains Plug Type
Type G - British BS1363
Cord Length
2m
Switchable
Yes
Voltage Rating
250 V ac
Current Rating
10A
Corded
Yes
Colour
Grey
Fused
Yes
Power Indicator
Yes
Wired
Yes
Width
75mm
Height
45mm
Length
409mm
Product details
RS PRO IEC Unprotected Socket Strip (IEC 320/CEE 22)
A reliable and robust trailing IEC distribution unit constructed from Aluminium and flame-retardant ABS housing for a hardwearing socket strip resistant to impacts and falls.
The power distribution unit is hard wired with no rivets or friction joints and is terminated with a detachable IEC power cord fitted with a BS1363 UK mains plug making it suitable for cable routing if required.
The IEC socket strip is supplied fitted with a replaceable fuse and features an illuminated power ON/OFF switch enabling power to be turned off to multiple units at once.
Features and Benefits
- Supplied fitted with fuse
- Illuminate power ON/OFF switch
- Complete with cord and moulded UK mains plug
Note: please observe earth leakage specifications when carrying out PAT.
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.