RS PRO IEC C13 Socket to CEE 7/7 Plug Power Cord, 5m

Technical documents
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
5m
Voltage Rating
250 V
Current Rating
10 A, 16 A
Sheath Colour
Black
Fire Behaviour
Self-extinguishing
Standards Met
EN 50525-2-11, EN 60320-1, IEC 60320-1, IEC 60884-1
Cross Sectional Area
3 x 1 mm²
Outer Sheath Material
PVC
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProConnector 1
IEC C13
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
5m
Voltage Rating
250 V
Current Rating
10 A, 16 A
Sheath Colour
Black
Fire Behaviour
Self-extinguishing
Standards Met
EN 50525-2-11, EN 60320-1, IEC 60320-1, IEC 60884-1
Cross Sectional Area
3 x 1 mm²
Outer Sheath Material
PVC
Country of Origin
China