RS PRO IEC C13 x 2 Socket to CEE 7/7 Plug Power Cord, 2.5m

Technical documents
Specifications
Brand
RS ProConnector 1
IEC C13 x 2
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2.5m
Voltage Rating
250 V
Current Rating
(IEC C13) 10 A, (Type F - Schuko plug) 16 A
Sheath Colour
Black
Outer Sheath Material
PVC
Connector B
CEE 7/7
Connector A
IEC C13 x 2
Connector A Gender
Female
Connector B Gender
Male
Country of Origin
China
Product details
RS PRO Power Cable C13 Y Junction
Brought to you by RS PRO, a range of Y Junction power cables suitable for various applications. Fully equipped with 2 or 3 C13 connectors powered by a UK or Schuko plug, these power cords are an excellent addition to electrical such as laptops and desktop computers. All models are highly reliable and excellent quality.
Features and Benefits
• UK or Schuko plug available
• Support multiple appliances from a single power source
• Strain relief on all connectors
• Harmonised PVC cable insulated to BS6500
• C13 Y Junction
• 2.5 m or 3 m length cables
Available in this Range
• Stock No. 818-8912 is a Y-junction UK power cord with two C13 connectors
• Stock No. 818-8919 is a Y-junction UK power cord with three C13 connectors
• Stock No. 818-8903 is a Y-junction Schuko power cord with two C13 connectors
• Stock No. 818-8915 is a Y-junction Schuko power cord with three C13 connectors
• Stock No. 731-6208 is a Y-junction extension lead with one C14 connector to three C13
What is a power cable?
Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.
What types of power cables are there?
These RS PRO power leads are C13 Y Junction. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:
• Unterminated
• C7 and C8 (figure 8)
• IEC power and extension cables
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector 1
IEC C13 x 2
Connector 2
CEE 7/7
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2.5m
Voltage Rating
250 V
Current Rating
(IEC C13) 10 A, (Type F - Schuko plug) 16 A
Sheath Colour
Black
Outer Sheath Material
PVC
Connector B
CEE 7/7
Connector A
IEC C13 x 2
Connector A Gender
Female
Connector B Gender
Male
Country of Origin
China
Product details
RS PRO Power Cable C13 Y Junction
Brought to you by RS PRO, a range of Y Junction power cables suitable for various applications. Fully equipped with 2 or 3 C13 connectors powered by a UK or Schuko plug, these power cords are an excellent addition to electrical such as laptops and desktop computers. All models are highly reliable and excellent quality.
Features and Benefits
• UK or Schuko plug available
• Support multiple appliances from a single power source
• Strain relief on all connectors
• Harmonised PVC cable insulated to BS6500
• C13 Y Junction
• 2.5 m or 3 m length cables
Available in this Range
• Stock No. 818-8912 is a Y-junction UK power cord with two C13 connectors
• Stock No. 818-8919 is a Y-junction UK power cord with three C13 connectors
• Stock No. 818-8903 is a Y-junction Schuko power cord with two C13 connectors
• Stock No. 818-8915 is a Y-junction Schuko power cord with three C13 connectors
• Stock No. 731-6208 is a Y-junction extension lead with one C14 connector to three C13
What is a power cable?
Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.
What types of power cables are there?
These RS PRO power leads are C13 Y Junction. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:
• Unterminated
• C7 and C8 (figure 8)
• IEC power and extension cables