RS PRO IEC C19 Socket to IEC C20 Plug Power Cord, 3m

RS Stock No.: 123-0944Brand: RS PRO
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C19

Connector 2

IEC C20

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

3m

Sheath Colour

White

Country of Origin

China

Product details

RS Pro IEC Cable, C20 to C19

Brought to you under the trusted RS Pro brand, this IEC power cable assembly has a moulded C20 plug and C19 socket. It is ideal for extending connections in high-end server and network equipment applications.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Stock information temporarily unavailable.

P.O.A.

RS PRO IEC C19 Socket to IEC C20 Plug Power Cord, 3m

P.O.A.

RS PRO IEC C19 Socket to IEC C20 Plug Power Cord, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C19

Connector 2

IEC C20

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

3m

Sheath Colour

White

Country of Origin

China

Product details

RS Pro IEC Cable, C20 to C19

Brought to you under the trusted RS Pro brand, this IEC power cable assembly has a moulded C20 plug and C19 socket. It is ideal for extending connections in high-end server and network equipment applications.

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.