RS PRO IEC C19 Socket to Unterminated Socket Power Cord, 2m

RS Stock No.: 311-9337Brand: RS PRO
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C19

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 2 Gender

Female

Length

2m

Voltage Rating

250 V

Current Rating

16 A

Sheath Colour

Black

Standards Met

BS 4491:1989, EN 320, ENEC, IEC 320

Outer Sheath Material

PVC

Connector B

Unterminated

Connector B Gender

Female

Connector A

IEC C19

Connector A Gender

Female

Country of Origin

China

Product details

RS Pro Unterminated IEC C19 Power Cord

From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is terminated on one end with an IEC C19 type connector that connects to the appliance. The other end of this power lead is unterminated for termination to a mains plug when convenient. The power lead features an integrated strain relief that provides additional protection and support to the connector and prevents damage caused by excessive bending

What is a Power Cable Assembly?

Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.

What is an IEC C19 Connector?

This power cord is terminated with a fully moulded IEC C19 plug which is used to connect the cable to an appliance which has an IEC C20 inlet. C19 and C20 connectors have 3 pins, a rated current of 16 A and a maximum temperature rating of 70°C. IEC connectors conform to IEC-60320 specifications laid down by the IEC (International Electrotechnical Commission) to ensure the connector meets common global design standards

Features and Benefits

• Flexible and durable H05VV-F harmonised cable with stranded wire cores and PVC insulation and sheath
• Fully moulded IEC C19 socket for strength and durability
• Integrated strain relief for connection support and protection
• Unterminated for flexibility and convenience when installing appliances

What is This Cable Assembly Used With?

IEC C19 power cords or leads are are for use with IEC Class I appliances and commonly used in IT and computer applications where higher currents are required. These applications include the following:

• High-power workstations and servers
• Uniterruptible power supplies
• Power distribution units
• Large network routers
• Switches

Approvals

ENEC

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO IEC C19 Socket to Unterminated Socket Power Cord, 2m

P.O.A.

RS PRO IEC C19 Socket to Unterminated Socket Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C19

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 2 Gender

Female

Length

2m

Voltage Rating

250 V

Current Rating

16 A

Sheath Colour

Black

Standards Met

BS 4491:1989, EN 320, ENEC, IEC 320

Outer Sheath Material

PVC

Connector B

Unterminated

Connector B Gender

Female

Connector A

IEC C19

Connector A Gender

Female

Country of Origin

China

Product details

RS Pro Unterminated IEC C19 Power Cord

From RS Pro a high quality and durable power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is terminated on one end with an IEC C19 type connector that connects to the appliance. The other end of this power lead is unterminated for termination to a mains plug when convenient. The power lead features an integrated strain relief that provides additional protection and support to the connector and prevents damage caused by excessive bending

What is a Power Cable Assembly?

Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one. Depending on the application, there are various types to suit a wide range of requirements.

What is an IEC C19 Connector?

This power cord is terminated with a fully moulded IEC C19 plug which is used to connect the cable to an appliance which has an IEC C20 inlet. C19 and C20 connectors have 3 pins, a rated current of 16 A and a maximum temperature rating of 70°C. IEC connectors conform to IEC-60320 specifications laid down by the IEC (International Electrotechnical Commission) to ensure the connector meets common global design standards

Features and Benefits

• Flexible and durable H05VV-F harmonised cable with stranded wire cores and PVC insulation and sheath
• Fully moulded IEC C19 socket for strength and durability
• Integrated strain relief for connection support and protection
• Unterminated for flexibility and convenience when installing appliances

What is This Cable Assembly Used With?

IEC C19 power cords or leads are are for use with IEC Class I appliances and commonly used in IT and computer applications where higher currents are required. These applications include the following:

• High-power workstations and servers
• Uniterruptible power supplies
• Power distribution units
• Large network routers
• Switches

Approvals

ENEC

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in