Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO IEC C5 Socket to Type B Japanese Plug Power Cord, 2m

RS Stock No.: 909-2190Brand: RS PRO
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C5

Connector 2

Type B Japanese Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

125 V

Current Rating

7 A

Sheath Colour

Black

Outer Sheath Material

PSE

Connector A Gender

Female

Connector A

IEC C5

Connector B

JIS C 803 Japanese Plug

Connector B Gender

Male

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO IEC C5 Socket to Type B Japanese Plug Power Cord, 2m

P.O.A.

RS PRO IEC C5 Socket to Type B Japanese Plug Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C5

Connector 2

Type B Japanese Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

125 V

Current Rating

7 A

Sheath Colour

Black

Outer Sheath Material

PSE

Connector A Gender

Female

Connector A

IEC C5

Connector B

JIS C 803 Japanese Plug

Connector B Gender

Male

Country of Origin

China

You may be interested in