RS PRO IEC C7 Socket to Type A US Plug Plug Power Cord, 1.8m

RS Stock No.: 146-9123Brand: RS PRO
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C7

Connector 2

Type A US Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

1.8m

Voltage Rating

300 V

Current Rating

7 A

Sheath Colour

Black

Fire Behaviour

Self-extinguishing

Standards Met

CSA C22.2 No 21-95, UL 498, UL 62, UL 817

Cross Sectional Area

2 x 0.824 mm²

Outer Sheath Material

PVC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO IEC C7 Socket to Type A US Plug Plug Power Cord, 1.8m

P.O.A.

RS PRO IEC C7 Socket to Type A US Plug Plug Power Cord, 1.8m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector 1

IEC C7

Connector 2

Type A US Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

1.8m

Voltage Rating

300 V

Current Rating

7 A

Sheath Colour

Black

Fire Behaviour

Self-extinguishing

Standards Met

CSA C22.2 No 21-95, UL 498, UL 62, UL 817

Cross Sectional Area

2 x 0.824 mm²

Outer Sheath Material

PVC

Country of Origin

China