Technical documents
Specifications
Brand
RS ProConnector 1
IEC C7
Connector 2
Type C Europlug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
1.5m
Voltage Rating
250 V
Current Rating
2.5 A
Sheath Colour
Black
Standards Met
CEBEC, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SEMKO, SEV, VDE
Outer Sheath Material
PVC
Connector B Gender
Male
Distrelec Product Id
30403023
Connector B
CEE 7/16 Europlug
Connector A
IEC C7
Country of Origin
China
Product details
RS Pro IEC C7 Socket to Euro Plug
Brought to you from RS Pro, this power cable is terminated with a straight C7 socket at one end and a type XV1 Euro Plug at the other. Commonly known as a cassette or calculator style socket, The two-pin C7 socket is used in a wide range of small or portable appliances. Sometimes known as a Type C - EuroPlug, the Euro Plug can be used in most European countries (excluding the UK and Ireland.) The power cable features a European harmonised mains cable, measuring 1.5 m long and 0.75 mm in diameter. All models are highly reliable and excellent quality.
Features and Benefits
• Euro 2-pin plug
• Harmonised mains cable (H03VV-F)
• Fully moulded connectors
• Reliable integrated strain relief
• Universal C7 Connector
What is the C7 connector used with?
There are various items that would use a C7 connector. They are fairly common within domestic applications. The C7 socket is often commonly known as a cassette or calculator style socket, and can be used in a wide range of small or portable appliances. As an example, some of the devices which take a C7 socket are:
• Video game consoles
• Laptop chargers
• Coffee makers
• Desk fans
• Shavers
What is a Euro plug?
A euro plug is a common type of European plug. It will function in various countries, such as Switzerland, Denmark, Italy and Germany. A British 3-pin outlet and plugs would be found in every UK household and workplace, but these Euro plug types are 2-pin. Although uncommon on UK appliances and machines, the euro plug can still be a common occurrence, especially with items such as shavers and chargers.
What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.
Approvals
VDE, SEV, SEMKO, DEMKO, NEMKO, FIMKO, LCIE, KEMA, IMQ, OVE, CEBEC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector 1
IEC C7
Connector 2
Type C Europlug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
1.5m
Voltage Rating
250 V
Current Rating
2.5 A
Sheath Colour
Black
Standards Met
CEBEC, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SEMKO, SEV, VDE
Outer Sheath Material
PVC
Connector B Gender
Male
Distrelec Product Id
30403023
Connector B
CEE 7/16 Europlug
Connector A
IEC C7
Country of Origin
China
Product details
RS Pro IEC C7 Socket to Euro Plug
Brought to you from RS Pro, this power cable is terminated with a straight C7 socket at one end and a type XV1 Euro Plug at the other. Commonly known as a cassette or calculator style socket, The two-pin C7 socket is used in a wide range of small or portable appliances. Sometimes known as a Type C - EuroPlug, the Euro Plug can be used in most European countries (excluding the UK and Ireland.) The power cable features a European harmonised mains cable, measuring 1.5 m long and 0.75 mm in diameter. All models are highly reliable and excellent quality.
Features and Benefits
• Euro 2-pin plug
• Harmonised mains cable (H03VV-F)
• Fully moulded connectors
• Reliable integrated strain relief
• Universal C7 Connector
What is the C7 connector used with?
There are various items that would use a C7 connector. They are fairly common within domestic applications. The C7 socket is often commonly known as a cassette or calculator style socket, and can be used in a wide range of small or portable appliances. As an example, some of the devices which take a C7 socket are:
• Video game consoles
• Laptop chargers
• Coffee makers
• Desk fans
• Shavers
What is a Euro plug?
A euro plug is a common type of European plug. It will function in various countries, such as Switzerland, Denmark, Italy and Germany. A British 3-pin outlet and plugs would be found in every UK household and workplace, but these Euro plug types are 2-pin. Although uncommon on UK appliances and machines, the euro plug can still be a common occurrence, especially with items such as shavers and chargers.
What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.
Approvals
VDE, SEV, SEMKO, DEMKO, NEMKO, FIMKO, LCIE, KEMA, IMQ, OVE, CEBEC