RS PRO ILDM-150H Laser Measure, 0.05 → 70m Range, ± 1.5 mm Accuracy

RS Stock No.: 126-8822Brand: RS PRO
brand-logo
View all in Laser Measures

Technical documents

Specifications

Brand

RS Pro

Measurement Range

0.05 → 70m

Accuracy

± 1.5 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Battery Life

up to 8000

Power Source

Battery

Weight

203g

Model Number p

ILDM-150H

Model Number (p)

ILDM-150H

Country of Origin

China

Product details

RS Pro Distance Meters

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO ILDM-150H Laser Measure, 0.05 → 70m Range, ± 1.5 mm Accuracy

P.O.A.

RS PRO ILDM-150H Laser Measure, 0.05 → 70m Range, ± 1.5 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Measurement Range

0.05 → 70m

Accuracy

± 1.5 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Battery Life

up to 8000

Power Source

Battery

Weight

203g

Model Number p

ILDM-150H

Model Number (p)

ILDM-150H

Country of Origin

China

Product details

RS Pro Distance Meters

You may be interested in