RS PRO Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 32/50/125V ac,

Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
32/50/125V ac
Push Button Style
Dome
LED Colour
Green
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Silver
Case Colour
Black
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
32 V, 125V
Terminal Type
Solder
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
32/50/125V ac
Push Button Style
Dome
LED Colour
Green
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Silver
Case Colour
Black
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
32 V, 125V
Terminal Type
Solder