RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural

Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
22mm
Contact Current Rating
200 mA
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Stainless Steel
Contact Material
Stainless Steel
Minimum Operating Temperature
-20Ä°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
Country of Origin
Iceland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
22mm
Contact Current Rating
200 mA
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Stainless Steel
Contact Material
Stainless Steel
Minimum Operating Temperature
-20Ä°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
Country of Origin
Iceland