RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Green

Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red
Terminal Type
Cable
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
19mm
Contact Current Rating
200 mA
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Green
Case Colour
Aluminium
Case Colour
Green
Contact Material
Aluminium Type 6061 T651
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
Country of Origin
Iceland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red
Terminal Type
Cable
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
19mm
Contact Current Rating
200 mA
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Green
Case Colour
Aluminium
Case Colour
Green
Contact Material
Aluminium Type 6061 T651
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
Country of Origin
Iceland