RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 1A, -20 → +75°C Natural

Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green/Blue
Terminal Type
Cable
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
22mm
Contact Current Rating
1 A
Contact Current Rating
1A
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Aluminium
Case Colour
Aluminium Natural
Contact Material
Aluminium Type 6061 T651
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 1 A
Operating Temperature Range
-20 → +75°C
Country of Origin
Israel
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
Yes
LED Colour
Red/Green/Blue
Terminal Type
Cable
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
22mm
Contact Current Rating
1 A
Contact Current Rating
1A
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Aluminium
Case Colour
Aluminium Natural
Contact Material
Aluminium Type 6061 T651
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 1 A
Operating Temperature Range
-20 → +75°C
Country of Origin
Israel