RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 1A, -20 → +75°C Natural

RS Stock No.: 259-1149Brand: RS PRO
brand-logo
View all in Piezo Switches

Technical documents

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

Yes

LED Colour

Red/Green/Blue

Terminal Type

Cable

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

22mm

Contact Current Rating

1 A

Contact Current Rating

1A

IP Rating

IP69

Actuator Colour

Natural

Case Colour

Stainless Steel

Contact Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 24 V, 1 A

Operating Temperature Range

-20 → +75°C

Country of Origin

Iceland

Stock information temporarily unavailable.

P.O.A.

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 1A, -20 → +75°C Natural

P.O.A.

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 1A, -20 → +75°C Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

Yes

LED Colour

Red/Green/Blue

Terminal Type

Cable

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

22mm

Contact Current Rating

1 A

Contact Current Rating

1A

IP Rating

IP69

Actuator Colour

Natural

Case Colour

Stainless Steel

Contact Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 24 V, 1 A

Operating Temperature Range

-20 → +75°C

Country of Origin

Iceland