RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural Aluminium

RS Stock No.: 259-1159Brand: RS PRO
brand-logo
View all in Piezo Switches

Technical documents

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

Yes

LED Colour

Red/Green/Blue

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

19mm

Contact Current Rating

200mA

IP Rating

IP69

Actuator Colour

Natural Aluminium

Case Colour

Aluminium

Contact Material

Aluminium Type 6061 T651

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 24 V, 0.2 A

Operating Temperature Range

-20 → +75°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural Aluminium

P.O.A.

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

Yes

LED Colour

Red/Green/Blue

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

19mm

Contact Current Rating

200mA

IP Rating

IP69

Actuator Colour

Natural Aluminium

Case Colour

Aluminium

Contact Material

Aluminium Type 6061 T651

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 24 V, 0.2 A

Operating Temperature Range

-20 → +75°C