RS PRO Illuminated Push Button Complete Unit, 22.5mm Cutout, 1NO + 1NC

RS Stock No.: 239-8207Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

RS Pro

Illuminated

Yes

Series

ECX4 Series

Panel Cut Out Diameter

22.5mm

Push Button Colour

Blue

Contact Configuration

1NO + 1NC

Push Button Style

Round

Illumination Voltage

24V

Manufacturer Part No.

GCX4204-11N24L

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Illuminated Push Button Complete Unit, 22.5mm Cutout, 1NO + 1NC

P.O.A.

RS PRO Illuminated Push Button Complete Unit, 22.5mm Cutout, 1NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Illuminated

Yes

Series

ECX4 Series

Panel Cut Out Diameter

22.5mm

Push Button Colour

Blue

Contact Configuration

1NO + 1NC

Push Button Style

Round

Illumination Voltage

24V

Manufacturer Part No.

GCX4204-11N24L

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Country of Origin

Italy