RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 250V ac

Technical documents
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Rectangular
Contact Current Rating
5 A @ 250 V ac
Contact Material
Gold Over Silver Plated
Contact AC Voltage Rating
250V
Manufacturer Part No.
SD16-LAT1-1S
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
Product details
RS Indicators and Illuminated Push Button Switches - SD16 Series (16mm)
Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.
16mm Ø panel cut out
Square and rectangular bezels with momentary and alternate switching
Can be illuminated or non illuminated
UL rated to 6A at 24Vdc
Solder tag terminals
Raised button profile
Square push button switches and indicators have 18x18mm bezels with a maximum behind panel depth of 29mm
Rectangular push button switches and indicators have 18x24mm bezels with a maximum behind panel depth of 29mm
Approvals
cULus, VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Rectangular
Contact Current Rating
5 A @ 250 V ac
Contact Material
Gold Over Silver Plated
Contact AC Voltage Rating
250V
Manufacturer Part No.
SD16-LAT1-1S
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
Product details
RS Indicators and Illuminated Push Button Switches - SD16 Series (16mm)
Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole SD16 Push Button Switches and Pilot Light Indicators are pre-fitted with a contact or lamp block, for illumination use a T1 (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.
Suitable lenses for use with the SD16 series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red and white) and shapes (square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.
16mm Ø panel cut out
Square and rectangular bezels with momentary and alternate switching
Can be illuminated or non illuminated
UL rated to 6A at 24Vdc
Solder tag terminals
Raised button profile
Square push button switches and indicators have 18x18mm bezels with a maximum behind panel depth of 29mm
Rectangular push button switches and indicators have 18x24mm bezels with a maximum behind panel depth of 29mm
Approvals
cULus, VDE