Technical documents
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Case Colour
Natural
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB19-A0F21E-512-JQ
Terminal Type
Solder Pin
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Case Colour
Natural
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB19-A0F21E-512-JQ
Terminal Type
Solder Pin
Country of Origin
China
