RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, Yellow LED, 250V ac, IP67

Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Manufacturer Part No.
MPB19-A0F10E-524-JQ
Contact AC Voltage Rating
250V
Case Colour
Natural
Terminal Type
Solder Pin
Country of Origin
China
Product details
RS Pro 19 mm Stainless Steel SPST Momentary Push Button
Features and Benefits
•IP67 rated.
•Short design, allowing installation into space - restricted applications.
•Silver plated copper contacts, for a firm connection.
Typical Applications
•Medical equipment.
•Industrial control gear.
•Communications equipment.
•Premium hobbyist switching.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Manufacturer Part No.
MPB19-A0F10E-524-JQ
Contact AC Voltage Rating
250V
Case Colour
Natural
Terminal Type
Solder Pin
Country of Origin
China
Product details
RS Pro 19 mm Stainless Steel SPST Momentary Push Button
Features and Benefits
•IP67 rated.
•Short design, allowing installation into space - restricted applications.
•Silver plated copper contacts, for a firm connection.
Typical Applications
•Medical equipment.
•Industrial control gear.
•Communications equipment.
•Premium hobbyist switching.