RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Green LED, 250V ac, IP67

Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB19-A0F20E-612-JQ
Case Colour
Natural
Terminal Type
Solder Pin
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP67
Contact Current Rating
5 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB19-A0F20E-612-JQ
Case Colour
Natural
Terminal Type
Solder Pin
Country of Origin
China