RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, Green LED, 250V ac, IP65

RS Stock No.: 175-8228Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Contact Current Rating

3 A, 5 A

Contact Material

Brass

Contact AC Voltage Rating

250V

Manufacturer Part No.

KPB22-8600-F20-624-JQ

Case Colour

Silver

Terminal Type

Solder

Stock information temporarily unavailable.

P.O.A.

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, Green LED, 250V ac, IP65

P.O.A.

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, DPDT, Green LED, 250V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.2mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP65

Contact Current Rating

3 A, 5 A

Contact Material

Brass

Contact AC Voltage Rating

250V

Manufacturer Part No.

KPB22-8600-F20-624-JQ

Case Colour

Silver

Terminal Type

Solder