RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, Red LED, 250V ac, IP67

Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP67
Contact Current Rating
3 A, 5 A
Contact Material
Copper
Case Colour
Natural
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB22-A0F10E-324-JQ
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP67
Contact Current Rating
3 A, 5 A
Contact Material
Copper
Case Colour
Natural
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB22-A0F10E-324-JQ
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China