RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, Red LED, 250V ac, IP65, IP67

Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65, IP67
Contact Current Rating
3 A @ 250 V ac
Contact Material
Sliver Alloy
Contact AC Voltage Rating
250V
Manufacturer Part No.
AV02L-B32-M3-FR-R-12V
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
Product details
Anti Vandal 16mm Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
Ring illumination in a choice of 5 colours
12V or 24V led options
IP67 above panel protection
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65, IP67
Contact Current Rating
3 A @ 250 V ac
Contact Material
Sliver Alloy
Contact AC Voltage Rating
250V
Manufacturer Part No.
AV02L-B32-M3-FR-R-12V
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
Product details
Anti Vandal 16mm Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
Ring illumination in a choice of 5 colours
12V or 24V led options
IP67 above panel protection