Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65, IP67
Contact Current Rating
3 A @ 250 V ac
Contact Material
Sliver Alloy
Manufacturer Part No.
AV02L-B32-M3-FR-R-24V
Contact AC Voltage Rating
250V
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Red
IP Rating
IP65, IP67
Contact Current Rating
3 A @ 250 V ac
Contact Material
Sliver Alloy
Manufacturer Part No.
AV02L-B32-M3-FR-R-24V
Contact AC Voltage Rating
250V
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China